XG4C-1031, Headers & Wire Housings MIL BoxType Plug 10P Straight 1Polarize

XG4C-1031, Headers & Wire Housings MIL BoxType Plug 10P Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
2826 шт., срок 7-8 недель
270 руб.
от 150 шт.220 руб.
от 450 шт.195 руб.
от 1950 шт.173.94 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения1
Посмотреть аналоги20
Номенклатурный номер: 8028549423
Артикул: XG4C-1031
Бренд: Omron

Описание

XG4 Flat Cable Connectors

Omron Electronics XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 150
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: XG4C1031BYOMZ
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.