XG5W0231

XG5W0231
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7 недель
110 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт.88 руб.
от 50 шт.62 руб.
Добавить в корзину 15 шт. на сумму 1 650 руб.
Альтернативные предложения3
Номенклатурный номер: 8025525198
Бренд: Omron

Описание

XG5N & XG5N-U MIL Connector Sockets
Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.

Технические параметры

Brand: Omron Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Part # Aliases: XG5W0231
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: XG5N
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 26 AWG to 22 AWG

Техническая документация

Datasheet
pdf, 626 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.