XLK1, Joy Stick Lever Kit, hydr

PartNumber: XLK1
Ном. номер: 8022876794
Производитель: Enerpac
XLK1, Joy Stick Lever Kit, hydr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 330 × = 7 330
или
купить в 1 клик

Описание

Hydraulic Foot Pump and Accessories

Enerpac XA-Series Air-Driven Hydraulic Foot Pumps are ergonomically designed to prevent less operator fatigue, ensure high oil flow for increased productivity, and offer variable oil flow and fine metering for precise foot pump control.

Ergonomic Benefits

The two-pedal design (one pedal for pressure control, the other pedal for tool retract) that the Enerpac Air-Driven Hydraulic Foot Pump offers enables operators to use the pump with the ball of their foot, and keep their heel on the floor. With two pedals, the operator's weight rests on two legs, and is not shifted to one side, which is the case when using some pedal designs (or simgle pedal models). The design of the two-pedal Enerpac Hydraulic Foot Pump reduces operator fatigue, and provides greater stability.

Time is Money - Maintain the Flow

Higher hydraulic oil flow enables higher oil pressures to be delivered as required to the cylinder and tool. The Enerpac XA-Series pump can operate up to twice as fast as conventional pumps, and releasing the hydraulic pressure using the release pedal accurately controls the rate at which the hydraulic fluid flows; greater pedal depression, greater flow and vice-versa.

Variable Control

Enerpac's rotating air motor and rotating two-stage pump are accurately controlled, providing variable hydraulic oil flow, enabling the positioning and speed of the hydraulic cylinder to be precisely controlled.

Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

Водопровод и трубопровод / Постоянное теплоснабжение и технологические насосы / Комплекты запчастей для технологических насосов /
Joy Stick Lever Kit, hydraulic foot pump

Технические параметры

для использования с
XA Series Air Driven Hydraulic Pump

Дополнительная информация

XA-Series, Air Driven Hydraulic Foot Pumps ...
XSC1, XPG1, XLK1 Instruction Sheet