Добавить к сравнению Сравнить ()

XM4C129DNCZADI1, Микроконтроллер 32 бита, Tiva, ARM Cortex-M4F, 120 МГц, 1 МБ, 256 КБ, 212 вывод(-ов), NFBGA

PartNumber: XM4C129DNCZADI1
Ном. номер: 8059477296
Производитель: Texas Instruments
XM4C129DNCZADI1, Микроконтроллер 32 бита, Tiva, ARM Cortex-M4F, 120 МГц, 1 МБ, 256 КБ, 212 вывод(-ов), NFBGA
Доступно на заказ 16 шт. Отгрузка со склада в Москве 2-3 недели.
1 220 × = 1 220
от 10 шт. — 1 080 руб.

Описание

The XM4C129DNCZADI1 is a 32-bit IoT enabled high performance ARM Cortex-M4F based Microcontroller. The device integrates a large variety of rich communication features to enable a new class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontroller features integrated communication peripherals along with other high-performance analog and digital functions. The device offers the advantages of ARM's widely available development tools, System-on-Chip (SoC) infrastructure and a large user community. Additionally, these microcontrollers use ARM's Thumb®-compatible Thumb-2 instruction set to reduce memory requirements. This microcontroller is code-compatible to all members of the extensive Tiva™ C series, providing flexibility to fit precise needs.

• 120MHz Operation - 150 DMIPS performance
• Internal ROM loaded with TivaWare™ for C series software
• Dedicated external peripheral interface (EPI) for peripherals and memory
• Cyclical redundancy check (CRC) hardware with 16-/32-bit Hash function
• Advanced encryption standard (AES) hardware-accelerated data encryption
• Decryption based on 128-, 192- and 256-bit keys
• Data encryption standard (DES) block cipher implementation
• Hardware accelerated hash (SHA/MD5) advanced hash engine
• Support for four tamper inputs and configurable tamper event response
• Eight Universal asynchronous receivers/transmitters (UARTs)
• Four quad synchronous serial interface (QSSI) modules with Bi-, Quad- and advanced SSI support
• Ten Inter-Integrated Circuit (I2C) modules with four transmission speeds including high-speed mode
• Two controller area network (CAN) 2.0 A/B controllers
• 10/100 Ethernet MAC with media independent interface (MII) and reduced MII (RMII)
• Universal serial bus (USB) 2.0 OTG/Host/Device
• ARM® PrimeCell® 32-channel Configurable Micro Direct Memory Access (µDMA) controller
• Eight 16/32-bit General-purpose timer (GPTM) blocks
• 2 Watchdog timers
• Low-power battery-backed hibernation module
• 18 Physical general-purpose Input/output (GPIO) blocks

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры

Технические параметры

Линия Продукции
ARM Cortex-M4 Microcontrollers
Максимальное Напряжение Питания
3.63В
Минимальное Напряжение Питания
2.97В
Количество Выводов
212вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Поштучно
Количество I/O
140I/O
Скорость ЦПУ
120МГц
Стиль Корпуса Микроконтроллера
NFBGA
Размер Памяти
1МБ
Тип Встроенного Интерфейса
CAN, Ethernet, I2C, SPI, UART, USB
Размер Памяти RAM
256КБ
Архитектура
ARM Cortex-M4F

Дополнительная информация

Datasheet XM4C129DNCZADI1