XMC4500F100K1024ACXQSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 120 руб.
от 10 шт. —
4 710 руб.
Добавить в корзину 1 шт.
на сумму 6 120 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
XMC4500F100K1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 100-Pin LQFP
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features.Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Data Rate | 1Mbps |
Device Core | ARM Cortex M4 |
Family Name | XMC4000 |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
RAM Size | 160 kB |
Typical Operating Supply Voltage | 1.3 V, 3.3 V |
USB Channels | 1 |
Width | 14mm |
ADC Channels | 8/8/8/8 |
ADC Resolution (bit) | 12/12/12/12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Data Memory Size | 64KB |
ECCN (US) | EAR99 |
Ethernet | 1 |
I2C | 1 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 3.13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Quad |
Number of DACs | Single |
Number of I/Os | 55 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 4.815 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем