XMLAWT-00-0000-0000T6051, XM-L LED,Cool White,280lm

PartNumber: XMLAWT-00-0000-0000T6051
Ном. номер: 8065519119
Производитель: Cree
XMLAWT-00-0000-0000T6051, XM-L LED,Cool White,280lm
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
690 × = 690

Описание

Cree XLamp XM-L Series LEDs
The high performance XLamp XM-L single–die lighting-class LED family from Cree, is designed for very high lumen applications such as high-bay, indoor commercial or roadway lighting. Combining very high efficacy at very high drive currents, XLamp XM-L LEDs provide a 20% efficiency gain over XLamp XP-G LEDs at the same current. With this efficacy, XM-L LEDs can lower total system cost by reducing the number of LEDs and optics in the system.

X-Lamp XM-L EasyWhite series of LEDs, from Cree, eliminate the traditional need for chromaticity binning. This simplifies LED system design and improves LED-to-LED colour consistency enabling the construction of luminaires and retrofit bulbs that deliver consistent colour and light output from a multi-die LED light source.
The XLamp XM-L EasyWhite LED is ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source. Applications include: commercial and retail display spotlights, LED retrofit bulbs, and other indoor general illumination applications.

Maximum drive current: 3000 mA
Low thermal resistance: 2.5°C/W
Maximum junction temperature: 150°C
Viewing angle: 125°
ANSI-compatible chromaticity bins
Unlimited floor life at ≤ 30°C/85% RH
Reflow solderable - JEDEC J-STD-020C
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree XMLAWT-00-0000-0000T6051, XLamp XM-L Series White LED, 5000 → 8300K, SMD Package

Технические параметры

цветовая температура
5000 → 8300K
размеры
5 x 5 x 3.02mm
цвет линз
Clear
светопоток
280 lm
тип монтажа
Surface Mount
число выводов
2
последовательный
XLamp XM-L
Number of LEDs
1
Viewing Angle
125 °
Forward Voltage
2.9 V
Lens Shape
Dome
LED Colours
White

Дополнительная информация

Datasheet XMLAWT-00-0000-0000T6051
Datasheet