XMLAWT-02-0000-000LT20Z7, Cree,LED,XMLAWT-02-0000-0

PartNumber: XMLAWT-02-0000-000LT20Z7
Ном. номер: 8010388825
Производитель: Cree
XMLAWT-02-0000-000LT20Z7, Cree,LED ...
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 1 020
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 390 руб.
от 40 шт. — 332.75 руб.

Описание

Cree XLamp XM-L Series LEDs
The high performance XLamp XM-L single–die lighting-class LED family from Cree, is designed for very high lumen applications such as high-bay, indoor commercial or roadway lighting. Combining very high efficacy at very high drive currents, XLamp XM-L LEDs provide a 20% efficiency gain over XLamp XP-G LEDs at the same current. With this efficacy, XM-L LEDs can lower total system cost by reducing the number of LEDs and optics in the system.

X-Lamp XM-L EasyWhite series of LEDs, from Cree, eliminate the traditional need for chromaticity binning. This simplifies LED system design and improves LED-to-LED colour consistency enabling the construction of luminaires and retrofit bulbs that deliver consistent colour and light output from a multi-die LED light source.
The XLamp XM-L EasyWhite LED is ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source. Applications include: commercial and retail display spotlights, LED retrofit bulbs, and other indoor general illumination applications.

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree,LED,XMLAWT-02-0000-000LT20Z7

Технические параметры

Цветовая температура
3000K
Световой поток
200 lm
Количество контактов
2
Количество светодиодов
1
LED Colours
White
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Surface Mount
Серия
XLamp XM-L
Radiant Flux
13000

Дополнительная информация

Cree XLamp XM-L LEDs Data Sheet