XPC100200K-02

XPC100200K-02
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 950 руб.
Добавить в корзину 1 шт. на сумму 48 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8012544931
Бренд: Lantronix

Описание

xPico® 110 Evaluation Kit

Lantronix xPico® 110 Evaluation Kit is designed to test and evaluate the xPico® 110 wired device server module. This evaluation kit provides access to all the module peripherals for rapid prototyping and connectivity with connected machine interfaces. The xPico 110 evaluation kit includes an evaluation board, xPico 110 wired module, and a power supply adapter. The power input options of this board include a DC barrel connector, USB port, and Power over Ethernet (PoE). The schematic and board layout files are also available with this evaluation board.

Технические параметры

Brand: Lantronix
Data Rate: 300 b/s to 921 kb/s, 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Serial
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Evaluation Kits
Series: xPico 110
Subcategory: Development Tools
Tool Is For Evaluation Of: xPico 110
Tradename: xPico
Type: Networking Module

Техническая документация

Datasheet XPC100200K-02
pdf, 291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.