XPCWHT-L1-0000-00C01, LED,XPC,Cool white,min 10

PartNumber: XPCWHT-L1-0000-00C01
Ном. номер: 8065829130
Производитель: Cree
XPCWHT-L1-0000-00C01, LED,XPC,Cool white,min 10
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 280

Описание

Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C's symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree XPCWHT-L1-0000-00C01, XLamp XP-C Series White High-Power LED, 10000K, SMD Package

Технические параметры

цветовая температура
10000K
размеры
3.45 x 3.45 x 2mm
цвет линз
Clear
светопоток
100 lm
тип монтажа
Surface Mount
число выводов
2
последовательный
XLamp XP-C
Number of LEDs
1
Viewing Angle
115 °
Forward Voltage
3.5 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Cree XLamp XP-C LED's Data Sheet