XPEBLU-L1-0000-00Y01, LED,XPE,Blue,Min 30.6lm

Ном. номер: 8022804209
Производитель: Cree
XPEBLU-L1-0000-00Y01,  LED,XPE,Blue,Min 30.6lm
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 450
от 5 шт. — 280 руб.
от 25 шт. — 226.40 руб.


Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.

Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree XPEBLU-L1-0000-00Y01, XLamp XP-E Series Blue High-Power LED, 485 nm, SMD Package

Технические параметры

3.45 x 3.45 x 2mm
цвет линз
30.6 lm
тип монтажа
Surface Mount
число выводов
XLamp XP-E
Number of LEDs
Viewing Angle
130 °
Dominant Wavelength
485 nm
Forward Voltage
3.1 V
Lens Shape
LED Colours

Дополнительная информация