XPEBWT-L1-0000-00EE1, Cree,LED,XPEBWT-L1-0000-0

PartNumber: XPEBWT-L1-0000-00EE1
Ном. номер: 8028615929
Производитель: Cree
XPEBWT-L1-0000-00EE1, Cree,LED,XPEBWT-L1-0000-0
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree's SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Visible Light LEDs, Cree Inc

Технические параметры

Цветовая температура
8300K
Световой поток
114 lm
Количество контактов
2
Количество светодиодов
1
LED Colours
White
Цвет линзы
Clear
Форма линзы
Square
Тип монтажа
Surface Mount
Серия
XLamp XP-E2
Radiant Flux
3000мВт

Дополнительная информация

Cree XLamp XP-E2 LEDs Data Sheet XPEBWT-L1-0000-00EE1