XPS-187-1, White heatshrink wire mar

PartNumber: XPS-187-1
Ном. номер: 8011492133
Производитель: Brady
XPS-187-1, White heatshrink wire mar
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
6 700 × = 6 700
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 5 750 руб.

Описание

IDXPERT PermaSleeve™ Heatshrink Sleeve Markers

For use with IDXPERT printer
Wire and cable marking
3: 1 shrink ratio Polyolefin (B-342)
Smudge and smear resistant
Self-extinguishing
Temperature range -40 → 135°C
Yellow markers are continuous length of 2.44m not box of 100 as stated in tinted panel

Cable diameter range is 'outside' diameter range.

MIL Spec. MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Технические параметры

длина
25.78mm
количество
100
ширина
8.5 mm

Дополнительная информация

IDXPERT XPS-187-1