XQ-1006-RS, Type T thermcouple PFA 2

PartNumber: XQ-1006-RS
Ном. номер: 8082112344
Производитель: Lab Facility
XQ-1006-RS, Type T thermcouple PFA 2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 160 × = 4 160

Описание

PFA Twin Twisted Pair Thermocouple Cables

These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type T 2 Core PFA Teflon Sheath 25m

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
PFA Teflon
длина
25m
максимальная рабочая температура
+260°C
Minimum Operating Temperature
-75°C
число жил
2
тип термопары
T
Cable Shape
Twisted

Дополнительная информация

PFA Insulated Twin Twisted Pair