XQ-1039-RS, Type J thermcoupleGlassf

PartNumber: XQ-1039-RS
Ном. номер: 8055680335
Производитель: Lab Facility
XQ-1039-RS, Type J thermcoupleGlassf
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 020 × = 2 020
от 5 шт. — 1 680 руб.
от 10 шт. — 1 459 руб.

Описание

Glassfibre Flat Pair Thermocouple Cables

Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3

Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Available in different reel lengths.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type J 2 Core Glass Fibre Sheath 25m

Технические параметры

стренги жил
1/0.315 mm
материал изоляции
Glass Fibre
длина
25m
максимальная рабочая температура
+350°C
Minimum Operating Temperature
-60°C
число жил
2
тип термопары
J
Cable Shape
Flat Pair

Дополнительная информация

Glassfibre Insulated Flat Pair Thermocouple ...