XQ-1046-RS, Type RCA thermcouple Glas

PartNumber: XQ-1046-RS
Ном. номер: 8072750860
Производитель: Lab Facility
XQ-1046-RS, Type RCA thermcouple Glas
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 070 × = 3 070


Glassfibre Flat Pair Thermocouple Cables

Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3

Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Available in different reel lengths.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type U 2 Core Glass Fibre Sheath 10m

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
Glass Fibre
максимальная рабочая температура
Minimum Operating Temperature
число жил
тип термопары
Cable Shape
Flat Pair

Дополнительная информация

Glassfibre Flat Pair with Stainless Steel ...