XQ-438, Thermocouple type K Exten

PartNumber: XQ-438
Ном. номер: 8060133426
Производитель: Lab Facility
XQ-438, Thermocouple type K Exten
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 580 × = 5 580
или
купить в 1 клик
от 5 шт. — 4 820 руб.

Описание

Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.

Cable Construction:

PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
PVC
максимальная рабочая температура
+220°C
Minimum Operating Temperature
-10°C
число жил
2
тип термопары
K
Cable Shape
Multicore
Number of Strands
7
Size of Strands
0.2 mm

Дополнительная информация

Thermocouple Extension Leads Data Sheet XQ-438