XQ-444, Thermocouple type T Exten

PartNumber: XQ-444
Ном. номер: 8019818085
Производитель: Lab Facility
XQ-444, Thermocouple type T Exten
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 240 × = 4 240


Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.

Cable Construction:

PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Extension Cable Type T, -10 → +220 °C 2 Core PVC Sheath

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
число жил
тип термопары
Cable Shape
Number of Strands
Size of Strands
0.2 mm

Дополнительная информация

Thermocouple Extension Leads Data Sheet