XQ-914-RS, Type R/S thermcouple PVC

PartNumber: XQ-914-RS
Ном. номер: 8068912449
Производитель: Lab Facility
XQ-914-RS, Type R/S thermcouple PVC
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 800 × = 6 800
или
купить в 1 клик

Описание

PVC Flat Pair Thermocouple Cables

Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C

These PVC insulated flat pair extension and compensating cables are available for thermocouple types J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type R/S 2 Core PVC Sheath 50m

Технические параметры

стренги жил
13/0.2 mm
материал изоляции
PVC
длина
50m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-10°C
число жил
2
тип термопары
R/S
Cable Shape
Flat Pair

Дополнительная информация

Thermocouple Extension & Compensating Cable