XQ-925-RS, Type T thermcouple PVC 5

PartNumber: XQ-925-RS
Ном. номер: 8055666532
Производитель: Lab Facility
XQ-925-RS, Type T thermcouple PVC 5
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 750 × = 8 750
купить в 1 клик


PVC Insulated & Screened Thermocouple Cables

10, 25, 50.100 & 200 metre lengths

These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type T 2 Core PVC Sheath 50m

Технические параметры

стренги жил
7/0.2 mm
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
число жил
тип термопары
Cable Shape

Дополнительная информация

Thermocouple Extension & Compensating ...