XQ-988-RS, Type K thermcouple PVC 2

PartNumber: XQ-988-RS
Ном. номер: 8054053611
Производитель: Lab Facility
XQ-988-RS, Type K thermcouple PVC 2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 900 × = 11 900
купить в 1 клик


PVC Flat Pair Thermocouple Cables

Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C

These PVC insulated flat pair extension and compensating cables are available for thermocouple types J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Thermocouple Cables

Кабели и провода / Проводка / Одножильные кабели / Кабели и провода для термопреобразователей /
Thermocouple & Extension Wire Type K 2 Core PVC Sheath 25m

Технические параметры

стренги жил
23/0.2 mm
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
число жил
тип термопары
Cable Shape
Flat Pair

Дополнительная информация

Thermocouple Extension & Compensating Cable