XRCGB24M000F0L00R0, Crystal resonator 24.000M

PartNumber: XRCGB24M000F0L00R0
Ном. номер: 8023808645
Производитель: Murata Manufacturing
XRCGB24M000F0L00R0, Crystal resonator 24.000M
Доступно на заказ 60 шт. Отгрузка со склада в Москве 6 недель.
73 × = 730
Количество товаров должно быть кратно 10 шт.

Описание

XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, visual equipment and small portable equipment.

Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.

Полупроводники / Кварцевые резонаторы, генераторы / Кварцевые резонаторы /
SMD Crystal 24MHz, ±100ppm, 4-pin, 2 x 1.6 x 0.7mm

Технические параметры

размеры
2 x 1.6 x 0.7mm
стабильность частоты
±50ppm
допуск по частоте
±100ppm
высота
0.7mm
длина
2mm
Load Capacitance
6pF
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-30 °C
тип монтажа
Surface Mount
тип упаковки
SMD
Pin Count
4
Standard Frequency
24MHz
ширина
1.6mm

Дополнительная информация

Crystal Resonator