XRP7725EVB-DEMO-2-KITA, Eval Board for XRP7725ILB

PartNumber: XRP7725EVB-DEMO-2-KITA
Ном. номер: 8075334605
Производитель: Exar Corporation
XRP7725EVB-DEMO-2-KITA, Eval Board for XRP7725ILB
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 380 × = 11 380
или
купить в 1 клик

Описание

Evaluation Kit for XRP7725 Programmable Controller
The XRP7725EVB-DEMO-2 KITA board is a complete, four channel, power system. It provides 3.3V, 2.5V 1.5V and 1V at a maximum of 3A, 3A, 5A and 10A loads respectively. The 1.5V and 1V supplies can be adjusted in 2.5mV increments, the 2.5V supply in 5mV increments, and the 3.3V supply is adjustable in 10mV increments. The order and ramp rates for each supply can be programmed to accommodate any sequencing requirement. All power supply operations can be controlled over an I2C interface. Faults, output voltages and currents can also be monitored. Two GPIO and three PSIO signals are available and can be programmed to provide a variety of functions. Unused GPIO/PSIO pins can be programmed as I/O expansion for a microcontroller. The board is supported by PowerArchitectTM 5.1 and plugs directly onto the Exar Communications Module (XRP77xxEVB-XCM).

The Kit contains the Evaluation Board XRP7725, Power Architect Software, XRP77XXEVB-XCM USB-I2C Module and Interposer Board.

XRP7720/XRP7724/ XRP7725 Programmable Controller
4 Channel Power System
Wide Input Voltage Range: 5.5V-18V
I2C Interface
− Programming
− Monitoring
− Control

Регуляторы мощности

Полупроводники / Средства разработки и отладки / Средства разработки и отладки управления питанием /
Eval Board for XRP7725ILB-F PWM/PFM

Технические параметры

Classification
Evaluation Board
технология
Power Management
Kit Contains
XRP7725EVB-DEMO-2-KITA Evaluation Board

Дополнительная информация

XRP7725EVB-DEMO-2-KITA