XS-Z16-CB2R, XBee ZB Sensor - temp / h

PartNumber: XS-Z16-CB2R
Ном. номер: 8104261220
Производитель: Digi International
XS-Z16-CB2R, XBee ZB Sensor - temp / h
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 670 × = 17 670
или
купить в 1 клик

Описание

XBee ZB Sensor - temp / humidity / light
XBee Sensors are compact, battery powered environmental sensors for ZigBee networks. They provide real-time temperature, light and humidity information for a variety of applications including building automation and security, energy management, food management, freight and vehicle monitoring, and many more.

Compact, battery powered sensors with integrated ZigBee®
Real-time temperature, humidity and light information
Easy installation and configuration for rapid deployment
Long battery life for reliable operation

ZigBee - Digi International

WPAN (ZigBee, 6LoWPAN, IEEE 802.15.4)
ZigBee is a specification (IEEE 802.15.4) for a suite of high-level communication protocols using small, low-power digital radios for Wireless Personal Area Networks (WPANs).

Компьютерная периферия / Оборудование беспроводной передачи данных / ZigBee модули /
Digi International XS-Z16-CB2R ZigBee Module 3dBm -95dBm ZigBee PRO Feature Set Pan 6.85 x 6.35 x 3.3cm 3.3cm 6.85cm

Технические параметры

размеры
6.85 x 6.35 x 3.3cm
высота
3.3cm
длина
6.85cm
максимальная рабочая температура
+55°C
Maximum Output Power
3dBm
Minimum Operating Temperature
-18°C
ширина
6.35cm
Supported Bus Interfaces
ZigBee PRO Feature Set
Supported Network Interfaces
Pan
Receiver Sensitivity
-95dBm

Дополнительная информация

Datasheet