Y12CPN, DPST standard toggle swit

PartNumber: Y12CPN
Ном. номер: 8086422227
Производитель: APEM Components
Y12CPN, DPST standard toggle swit
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130
от 25 шт. — 750 руб.
от 50 шт. — 610 руб.


Toggle Switches, Std, 15A

Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DPST Toggle Switch On-Off, 10 A@ 24 V dc, 15 A@ 250 V ac, Panel Mount

Технические параметры

длина исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
15 A @ 250 V ac
материал контактов
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +55°C
тип контакта
Switch Operation

Дополнительная информация

X-Y Seies Switch Data Sheet