Y1453100R000V9L, Z-Foil resistor Z201T 100

PartNumber: Y1453100R000V9L
Ном. номер: 8109638997
Производитель: Vishay
Y1453100R000V9L, Z-Foil resistor Z201T 100
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 860 × = 2 860

Описание

Z201T Series Ultra High Precision Z-Foil Resistors (0.005%) Z201 Series Ultra High Precision Z-Foil Resistors (0.005%)

Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150" and excellent stability under different environmental conditions. Applications for the Z201 series include: -

Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)

Power at 70°C 0.6W
Resistance Tolerance±0.005%
Temperature coefficient ±0.2ppm/°C (-55°C → +125°C)
Working voltage 300 V
Operating Temperature(-55°C → +125°C)
Dimensions7.62 x 2.67 x 8.28mm
Lead length25.65 mm
Lead Diameter#22 AWG


Radial - 0.005% / 0.02%

Технические параметры

глубина
8.28mm
размеры
7.62 x 2.67 x 8.28mm
высота
2.67mm
шаг (размещение) выводов
3.81mm
длина
7.62mm
максимальная рабочая температура
+125°C
Maximum Temperature Coefficient
+2ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.6W
сопротивление
100Ω
последовательный
Z201
технология
Metal Foil
температурный коэффициент
±2ppm/°C
Termination Style
Radial
допуск
±0.005%
Minimum Temperature Coefficient
-2ppm/°C

Дополнительная информация

Z201 (Z-Foil) Ultra High Precision Z-Foil Resistor Data Sheet Y1453100R000V9L