YE-1185MA, 5 way latching 180 deg DI

PartNumber: YE-1185MA
Ном. номер: 8060951210
Производитель: Yeu Tsang Co Ltd
YE-1185MA, 5 way latching 180 deg DI
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
520 × = 520
от 25 шт. — 270 руб.
от 100 шт. — 227.30 руб.

Описание

Latching Connectors
Latching DIN-style connectors similar to the screened type but incorporating a 'depress to release' mechanism which prevents accidental disengagement.

Nickel plated or black finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

This range of latching DIN connectors only latch with their counterpart in the range. They will, however, mate without latching with other connectors of the same pin configuration and made to DIN standards.

RS, shielded

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
5 Pole Male Straight DIN Connector, YE-118XM Series , 100 V ac, 1A Push Lock

Технические параметры

Размер разъёма
Standard
материал контактов
Brass
покрытие контактов
Silver
номинальный ток
1A
род
Male
материал корпуса
ABS
тип монтажа
Cable Mount
число контактов
5
последовательный
YE-118XM
номинальное напряжение
100 V ac
Body Orientation
Straight
Mating Type
Push Lock
Shielded/Unshielded
Shielded

Дополнительная информация

Dimensional Drawing
Datasheet