YE-1615BA, Black 5way 180deg screen

PartNumber: YE-1615BA
Ном. номер: 8075486394
Производитель: Yeu Tsang Co Ltd
YE-1615BA, Black 5way 180deg screen
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
650 × = 650
от 25 шт. — 350 руб.
от 100 шт. — 299.80 руб.

Описание

Professional Chassis Sockets
Chassis mounting sockets of professional design with single hexagonal nut fixing. Nickel-plated zinc alloy body which includes latching slot and locating spigot and has silver-plated pins and sockets. All sockets will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF. Available in bright nickel or black finish.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS, shielded

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
5 Pole Female Straight DIN Connector, 100 V ac, 4A

Технические параметры

материал контактов
Brass, Copper
покрытие контактов
Nickel, Silver
номинальный ток
4A
род
Female
материал корпуса
ABS
тип монтажа
Panel Mount
число контактов
5
номинальное напряжение
100 V ac
Body Orientation
Straight
Shielded/Unshielded
Shielded

Дополнительная информация

Datasheet