YH20-S1-00250-3232B1, SMA to SMA plug RF 86 cab

PartNumber: YH20-S1-00250-3232B1
Ном. номер: 8081643355
Производитель: Chin Nan Precision Electronics
YH20-S1-00250-3232B1, SMA to SMA plug RF 86 cab
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 170 × = 2 170
от 15 шт. — 1 670 руб.
от 50 шт. — 1 436.80 руб.

Описание

Fastform Assemblies

High Frequency cables with conformable cable
Tin plated braided outer sheath offers the characteristics of a semi-rigid cable but with easier flexibility
250mm lengths with SMA plug connectors in two cable diameters

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Type AType B
Freq. Range1 GHz to 18GHz1 GHz to 18GHz
Impedance50 Ohm50 Ohm
Loss at 18GHz 0.583 dB0.583 dB
Cable typeCable type RG405 (Belden/CDT 1671A)Cable type RG402 (Belden/CDT 1673A)
Min bend radius9.39mm9.00mm
Temp rating of cable (UL)105°C105°C
Temp rating of cable (non UL)200°C200°C
Max operating voltage (UL)30 V RMS30 V RMS
Max operating voltage (Non UL)1500 V RMS1900 V RMS


Разъемы для диапазона СВЧ

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
SMA to SMA plug RF 86 cable, 0.25m

Технические параметры

характерный импеданс
50 Ω
длина
250mm
максимальная рабочая температура
+200°C
Cable Shape
Coaxial
Coaxial Type
RG405
Connector A
Male SMA
Connector B
Male SMA

Дополнительная информация

Datasheet