YS10, Push-on equal Y connector

PartNumber: YS10
Ном. номер: 8032016607
Производитель: Нет торговой марки
YS10, Push-on equal Y connector
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
340 × = 1 700
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 270 руб.

Описание

Equal Y Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединительные вставки Push-on Connectors

Acetal Resin, non toxic, tough, lightweight, good impact and wear resistance
Deep moulded ribs, use hose clips for high pressure, positive sealing

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Push-on equal Y connector,10mm ID hose

Технические параметры

Материал корпуса
POM
максимальное рабочее давление
10bar
последовательный
YS
Coupling Gender
Male
Hose Inner Diameter
7mm
Coupling Connector Direction
Y
Hose Outer Diameter
10mm