Z0107NN, Симистор
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0107NN,135)
Технические параметры
Automotive | Unknown |
Maximum Gate Trigger Current - (mA) | 7 |
Maximum Holding Current - (mA) | 10 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Peak On-State Voltage - (V) | 1.6@1A |
Pin Count | 4 |
Repetitive Peak Forward Blocking Voltage - (V) | 800 |
Repetitive Peak Off-State Current - (mA) | 0.5 |
Repetitive Peak Reverse Voltage - (V) | 800 |
Supplier Package | SC-73 |
Surge Current Rating - (A) | 8.5 |