ZAP/TW 1 -1608740000, End cover for ZDU2.5 stan

PartNumber: ZAP/TW 1 -1608740000
Ном. номер: 8044823347
Производитель: Weidmuller
ZAP/TW 1 -1608740000, End cover for ZDU2.5 stan
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
68 × = 340
Количество товаров должно быть кратно 5 шт.

Описание

Standard Terminals
Designed to compliment the 'W' screw series the screwless 'Z' series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0., Available in 2.5.4, 6, 10 and 16mm sizes, these terminals are ideal when space is confined as the top entry system saves time and space and meets the requirements of conductor entry and clamp actuation access from the same direction. For 2 and 10 way jumper bars see Accessories later.

The ZDU 10 and ZDU 16 terminals only have CSA and UL Approvals.

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

Серия Z

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Weidmuller ZAP/TW 1 -1608740000 End Plate End Plate, Series: Z

Технические параметры

для использования с
Terminal Block
последовательный
Z
Accessory Type
End Plate

Дополнительная информация

Z Series Product Specifications ZAP/TW 1 -1608740000
Z Series Product Specifications