ZCAT1325-0530A, Ferrite Core Clamp Filter

PartNumber: ZCAT1325-0530A
Ном. номер: 8020145370
Производитель: TDK
ZCAT1325-0530A, Ferrite Core Clamp Filter
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
55 630 × = 55 630
или
купить в 1 клик
Цена указана за упаковку из 1344

Описание

ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Пассивные компоненты / Ферритовые сердечники / Ферритовые сердечники внешние /
Ferrite core clamp filter 3-5mm USB

Технические параметры

Количество отверстий
1
Наружная высота
11.2mm
Материал
Материал 30
Диаметр отверстия
5mm
Серия
ZCAT
Наружные размеры
20 (Dia.) x 25
Наружная ширина
25mm
Тип
Ferrite Core
Применение
Компоненты подавления
Наружная глубина
12.8mm
Новинки
только новые товары

Дополнительная информация

Datasheet