ZCAT4625-3430D, Clamp filter 46mm diam x

PartNumber: ZCAT4625-3430D
Ном. номер: 8065274767
Производитель: TDK
ZCAT4625-3430D, Clamp filter 46mm diam x
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
600 × = 600

Описание

ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

∙ Personal computers
∙ Word processors
∙ Monitors
∙ Hard disk drives
∙ Digital telephones
∙ Audio devices
∙ Electronic musical instruments
∙ Video games
∙ Copiers
∙ Facsimiles

Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Пассивные компоненты / Ферритовые сердечники / Ферритовые наружные сердечники для плоского кабеля /
Clamp filter 46mm diam x 25mm, 34mm ID

Технические параметры

применение
Flat Cable
материал
30 Material
тип
Clamp Filter
Inner Dimensions
34mm
Openable
Yes
Outer Depth
24.5mm
Outer Dimensions
45.5 x 24.5 x 12mm
Outer Height
12mm
Outer Width
45.5mm
Maximum Number of Wires
26

Дополнительная информация

ZCAT series Clamp Filters (Ferrite Core with ...