ZDC37P, 37 way solder contact ZD

PartNumber: ZDC37P
Ном. номер: 8058045845
Производитель: ITT Cannon
ZDC37P, 37 way solder contact ZD
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
270 × = 1 350
Количество товаров должно быть кратно 5 шт.

Описание

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ShellTinned steel
Insulator flammability ratingUL94V0
ContactsMale in brass, female in phosphor bronze gold-plated nickel on active part
Current rating5A
Dielectric with stand voltage1000V a.c
Contact resistance (max)15mΩ
Temp. range-55°C to +105°C
Expected mating cycles (min)100


ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

ITT D* U
(crimp contacts)
BodySteel
Surface, body (standard)Yellow Chromate over Zinc
InsulatorThermo Plastic
Insulation UL94V0
ContactsCopper Alloy
Contact Plating: Gold
Switch Current5A
Working Voltage400V= or ∼ peak-peak
Contact Resistance (max)8mΩ
Insulation Resistance (min)5000mΩ
Temperature Range-55°C to 125°C
Environmental Classification-
No. of joints (min)500


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
ITT Cannon ZD* Series Straight Panel Mount Solder D-sub Connector, Plug, 37 Way, 5A

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Steel
длина
69.4mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
37
Шаг
2.77mm
последовательный
ZD*
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

SUB-D