ZDM-01, PWM LED Dimmer,5V,6V,12V

PartNumber: ZDM-01
Ном. номер: 8093504354
Производитель: JKL Components
ZDM-01, PWM LED Dimmer,5V,6V,12V
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 2 шт. — 1 240 руб.

Описание

ZDM-01 PWM LED Dimmer
The ZDM-01 PWM LED Dimmer, from JKL Components, can be connected between a LED driver and LED lighting modules to provide dimming control. With a maximum load of 8 Amps, the ZDM-01 LED Dimmer can be used with constant voltage 12-24VDC LED devices and offers continuous single channel dimming from 100% full brightness to 20% without flickering. Combined with a small footprint and an operating temperature range of -20 to +60°C the ZDM-01 LED dimmer is ideal for use in display cases and in architectural and cove lighting applications.

Supply voltage: 12-24VDC
Maximum output current: 8A
Operating temperature range: -20 to +60°C

Suitable LED modules for use with ZDM-01 include stock numbers: 769-3176, 769-3179 and 769-3173.

JKL Components LED Drivers/Controllers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Контроллеры управления освещением /
PWM LED Dimmer,5V,6V,12V or 24V up to 8A

Технические параметры

число каналов
1
Maximum Supply Voltage
24V dc
Minimum Supply Voltage
12V dc
Modes
Dimming

Дополнительная информация

Datasheet