ZFS-85000HD-R, LED Flex Ribbon,600 LEDs

PartNumber: ZFS-85000HD-R
Ном. номер: 8049115015
Производитель: JKL Components
ZFS-85000HD-R, LED Flex Ribbon,600 LEDs
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 060 × = 13 060
или
купить в 1 клик

Описание

JKL Components ZFS-85000HD Series High Density LED Flex Ribbon
The ZFS-85000HD series of high density LED Flex Ribbon, from JKL Components, is ideal for backlighting signs, architectural accent lighting, display case illumination, decorative lighting and other applications that require a flexible light source. Each 5m LED Flex Ribbon reel comes with a 100mm insulated lead wire at one end for power connection and can be cut into smaller segments (marked lines on the ribbon show where cuts can be made) and each segment contains holes on each side into which a connector can be placed, or a wire soldered into place).

Number of LEDs: 600
LED pitch: 8.4mm
Input voltage: 12VDC
Maximum forward current: 4.4A
Viewing angle: 120°
Operating temperature range: -25 to +60°C
Dimensions: 8mm x 2.4mm x 5m
Mounting via adhesive tape

Optimum dimming is accomplished with a PWM dimmer, such as the ZDM-01 (stock no. 769-3189 ).

Flexible LED Light Strips

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные матрицы и ленты гибкие /
JKL ZFS-85000HD-R, 5m LED Flexible Strip, 600 Red LEDs

Технические параметры

Number of LEDs
600
Array Length
5m
Typical Luminous Flux
1820 lm
Constant Voltage or Constant Current
Constant Current, Constant Voltage
LED Colours
Red
Connection Types
ZFS-CH0-J, ZFS-CH200-I, ZFS-CH205-J

Дополнительная информация

ZFS Series High Density LED Flex Ribbon Datasheet