ZL36S0101, 1P on-on panel mount togg

PartNumber: ZL36S0101
Ном. номер: 8045512662
Производитель: APEM Components
ZL36S0101, 1P on-on panel mount togg
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 900
Количество товаров должно быть кратно 3 шт.
от 75 шт. — 200 руб.
от 150 шт. — 179.80 руб.


Toggle Switches Ultra Miniature, Panel Mounting

Suitable for applications where space is at a premium
Epoxy sealed terminals prevent flux ingress
Silver plated brass contacts
Solder lug terminals
Brass actuator and thermoplastic case

Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SP Toggle Switch On-On, 0.5 A@ 48 V ac/dc, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
500 mA @ 48 V
материал контактов
Silver Plated Brass
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-30 → +85°C
тип контакта
Switch Operation

Дополнительная информация

ZL Series Subminiature Toggle Switches Data Sheet