ZMS 100-15, Power Supply Switch Mode

PartNumber: ZMS 100-15
Ном. номер: 8088593778
Производитель: Lambda
ZMS 100-15, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 960 × = 7 960
или
купить в 1 клик
от 5 шт. — 6 920 руб.
от 10 шт. — 6 238 руб.

Описание

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series
The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems

IEC, EN, UL, CSA, ANSI, AAMI

IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1

Switch Mode - TDK-Lambda

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
TDK-Lambda 100.5 (Forced Air) W, 81 (Convection) W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 15V

Технические параметры

глубина
31.9mm
Эффективность, кпд
>89%
входное напряжение
85 → 264V ac
длина
101.6mm
регулирование в линии
≤0.5mV
регулирование нагрузки
≤1mV
максимальная температура
+70°C
минимальная температура
-20°C
число выходов
1
выходной ток
5.4 (Convection) A, 6.7 (Forced Air) A
выходное напряжение
15V
тип упаковки
Open Frame
номинальная мощность
100.5 (Forced Air) W, 81 (Convection) W
пульсации и шум
≤2mV Pk-Pk
вес
150g
ширина
50.8mm

Дополнительная информация

ZMS100 AC/DC Power Supply Series Application Note
ZMS100 Series Data Sheet
ZMS100 Handbook