ZP06US, Silicone flat pad for suc

PartNumber: ZP06US
Ном. номер: 8066887113
Производитель: SMC
ZP06US, Silicone flat pad for suc
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780
от 5 шт. — 500 руб.
от 10 шт. — 424 руб.

Описание

Flat & Bellows Type Suction Cups

3 Stem types:

-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:

- NBR Rubber
- Silicone (for non-marking applications)

3 Pad styles:

- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)

Selection Guide
Applicable Stem
Pad Size (mm)With bufferWithout Buffer
2, 4, 6, 8 227-3705 227-3676
10, 13, 16 725-311 725-355
20, 25, 32 725-333 725-377
40, 50 725-349 725-383
80 227-3711 227-3682
125 227-3698


Lifting Capacity quoted theoretically at 0.65 bar

Пневматика, гидравлика и элементы силовых передач / Вакуумные компоненты / Пневматические впускные заглушки /
SMC Pneumatic Suction Cup ZP06US, Flat Silicon Rubber

Технические параметры

диаметр колодки
6mm
тип колодки
Flat
Manufacturer Series
ZP
Pad Material
Silicon Rubber
CAD Drawing
3D CAD Model

Дополнительная информация

Series ZP Vacuum Pad Data Sheet