ZP2-50HCL, Mark-free H.Duty Vacuum P

PartNumber: ZP2-50HCL
Ном. номер: 8108353517
Производитель: SMC
ZP2-50HCL, Mark-free H.Duty Vacuum P
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 170 × = 4 170

Описание

Flat & Bellows Type Suction Cups

3 Stem types:

-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:

- NBR Rubber
- Silicone (for non-marking applications)

3 Pad styles:

- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)

Selection Guide
Applicable Stem
Pad Size (mm)With bufferWithout Buffer
2, 4, 6, 8 227-3705 227-3676
10, 13, 16 725-311 725-355
20, 25, 32 725-333 725-377
40, 50 725-349 725-383
80 227-3711 227-3682
125 227-3698


Lifting Capacity quoted theoretically at 0.65 bar

Технические параметры

диаметр колодки
50mm
тип колодки
Heavy Duty
Manufacturer Series
ZP2
Pad Material
Halogenated NBR

Дополнительная информация

Mark Free Vacuum Pad Series ZP2 Data Sheet ZP2-50HCL