ZP20BS, Silicone bellows pad for

PartNumber: ZP20BS
Ном. номер: 8024780617
Производитель: SMC
ZP20BS, Silicone bellows pad for
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 550 × = 1 550
от 5 шт. — 1 250 руб.
от 10 шт. — 1 078 руб.

Описание

Flat & Bellows Type Suction Cups

3 Stem types:

-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:

- NBR Rubber
- Silicone (for non-marking applications)

3 Pad styles:

- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)

Selection Guide
Applicable Stem
Pad Size (mm)With bufferWithout Buffer
2, 4, 6, 8 227-3705 227-3676
10, 13, 16 725-311 725-355
20, 25, 32 725-333 725-377
40, 50 725-349 725-383
80 227-3711 227-3682
125 227-3698


Lifting Capacity quoted theoretically at 0.65 bar

Пневматика, гидравлика и элементы силовых передач / Вакуумные компоненты / Пневматические впускные заглушки /
SMC Pneumatic Suction Cup ZP20BS, Bellows Silicon Rubber

Технические параметры

диаметр колодки
20mm
тип колодки
Bellows
Manufacturer Series
ZP
Pad Material
Silicon Rubber
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet