ZPDR-30V-S, Разъем типа провод-плата, Серия ZPD, 30 контакт(-ов), Гнездо, 1.5 мм, 2 ряд(-ов)

PartNumber: ZPDR-30V-S
Ном. номер: 8111080752
Производитель: JST
ZPDR-30V-S, Разъем типа провод-плата ...
Доступно на заказ 395 шт. Отгрузка со склада в Москве 7 недель.
38 × = 190
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 28 руб.
от 100 шт. — 27 руб.

Описание

The ZPD series wire-to-board double row Crimp Connector is designed with a secure locking device to ensure connector mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature that provides an audible click with tactile feedback when mated. This 1.5mm pitch top and side entry connectors are ideal for low current and low voltage applications. The dis-connectable, crimp style ZPD series is available in 10 to 30 circuits in increments of 2 circuits and is rated at 2A AC/DC using 24AWG at 100VAC/DC. These low-profile connectors have a mated side-entry height of only 9.2mm and a top entry mated height of 9.5mm. Wire sizes 28 to 24AWG are accommodated. Temperature range is -25°C to 85°C (including temperature rise in applying electrical current). The crimp contact housings are moulded of UL94V-0 rated PBT material. Contacts are copper alloy, copper undercoated and tin plated.

Разъемы\Разъемы типа Провод-Плата
Код: 2399245

Технические параметры

Линия Продукции
Серия ZPD
Тип Электрического Разъема
Гнездо
Шаг Контактов
1.5мм
Количество Контактов
30контакт(-ов)
Количество Рядов
2ряд(-ов)

Дополнительная информация

Datasheet ZPDR-30V-S