ZPT08UN-B5, Female thread vacuum suct

PartNumber: ZPT08UN-B5
Ном. номер: 8065928574
Производитель: SMC
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160

Описание

Flat & Bellows Type Suction Cups

3 Stem types:

-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:

- NBR Rubber
- Silicone (for non-marking applications)

3 Pad styles:

- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment)

Selection Guide
Applicable Stem
Pad Size (mm)With bufferWithout Buffer
2, 4, 6, 8 227-3705 227-3676
10, 13, 16 725-311 725-355
20, 25, 32 725-333 725-377
40, 50 725-349 725-383
80 227-3711 227-3682
125 227-3698


Lifting Capacity quoted theoretically at 0.65 bar

Технические параметры

тип соединения
Female Thread
диаметр колодки
8mm
тип колодки
Flat
Manufacturer Series
ZPT
Threaded Connection Size
M5 x 0.8
Vacuum Entry Direction
Vertical
Pad Material
NBR
CAD Drawing
3D CAD Model

Дополнительная информация

ZP(SMC) Series Vacuum Pads Data Sheet ZPT08UN-B5