ZX62-B-5PA(33), Micro-B USB Receptacle, S

PartNumber: ZX62-B-5PA(33)
Ном. номер: 8070464893
Производитель: Hirose Electric
ZX62-B-5PA(33), Micro-B USB Receptacle, S
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.

Описание

Hirose MIcro-USB 2.0 Receptacle Connectors - ZX Series Hirose Micro-USB 2.0 Receptacle Connectors - ZX Series
From Hirose, a range of Micro-B and Micro-AB USB 2.0 PCB receptacle connectors with a a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of an LCP insulator (Black - Micro-B version, Grey - Micro-AB version) and a nickel plated steel shell. The 5 contacts are gold plated copper alloy with right angle PCB wire terminals.

Features and Benefits:

∙ Micro USB receptacles are compact and reobust
∙ USB 2.0 Hi-Speed data transfer (480Mbps)

Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration

Micro USB

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / Micro USB разъемы /
Hirose Right Angle SMT Male Type B Version 2.0 Micro USB Connector, 30 V ac, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
род
Male
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
тип монтажа
Surface Mount
последовательный
ZX
способ концевой заделки
Solder
номинальное напряжение
30 V ac
Body Orientation
Right Angle
USB Type
B
USB Version
2.0

Дополнительная информация

Datasheet