ZX62RD-AB-5P8(30), Micro USB 2.0 connector

PartNumber: ZX62RD-AB-5P8(30)
Ном. номер: 8100749474
Производитель: Hirose Electric
ZX62RD-AB-5P8(30), Micro USB 2.0 connector
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 140 руб.
от 375 шт. — 103.63 руб.

Описание

Hirose MIcro-USB 2.0 Receptacle Connectors - ZX Series Hirose Micro-USB 2.0 Receptacle Connectors - ZX Series
From Hirose, a range of Micro-B and Micro-AB USB 2.0 PCB receptacle connectors with a a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of an LCP insulator (Black - Micro-B version, Grey - Micro-AB version) and a nickel plated steel shell. The 5 contacts are gold plated copper alloy with right angle PCB wire terminals.

Features and Benefits:

∙ Micro USB receptacles are compact and reobust
∙ USB 2.0 Hi-Speed data transfer (480Mbps)

Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration

Micro USB

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / Micro USB разъемы /
Hirose Right Angle Through Hole Male Type AB Version 2.0 Micro USB Connector, 30 V ac, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
род
Male
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
тип монтажа
Through Hole
последовательный
ZX
способ концевой заделки
Solder
номинальное напряжение
30 V ac
Body Orientation
Right Angle
USB Type
AB
USB Version
2.0

Дополнительная информация

Micro-USB Connectors - USB 2.0 - ZX Series