ZXCT1022E5TA, Monitor 2.5V to 20V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 510 000 руб.
Описание
Power Management\Power Controllers\Power Supply Controllers and Monitors
Monitor 2.5V to 20V 5-Pin SOT-23 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 2.5 to 20 |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Type | Monitor |
Accuracy | В±3% |
Base Product Number | ZXCT1022 -> |
ECCN | EAR99 |
Function | Current Monitor |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Method | High-Side |
Supplier Device Package | SOT-23-5 |
Voltage - Input | 2.5V ~ 20V |
Accuracy: | 3% |
Bandwidth: | 2 MHz |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 100 V/V |
Input Voltage Range: | 2.5 V to 20 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 20 V |
Package / Case: | SOT-23-5 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | ZXCT10 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 2.5 V |
Type: | Current Monitor |
Вес, г | 0.318 |
Техническая документация
Datasheet
pdf, 196 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 190 КБ
Datasheet ZXCT1022E5TA
pdf, 182 КБ