ZXCT1041E5TA, Система контроля, 2,7-20ВDC, SOT23-5

ZXCT1041E5TA, Система контроля, 2,7-20ВDC, SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.190 руб.
от 30 шт.167 руб.
от 100 шт.143.83 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8022144534
Артикул: ZXCT1041E5TA
Бренд: DIODES INC.

Описание

ZXCT1081 High Side Current Sense Monitor

The ZXCT1081 from Zetex requires a single, low-value sense resistor to accurately measure high side currents. The Sense Monitor eliminates disruption ground plane when sensing a load current. A separate supply pin allows functioning to continue under short circuit conditions, giving an end-stop voltage at output. Operating range of 3V to 40V.

Технические параметры

Accuracy: 1%
Bandwidth: 300 kHz
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 10
Input Voltage Range: 2.7 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 24 uA
Output Voltage: 1.5 V
Package / Case: SOT-23-5
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT10
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.7 V
Вес, г 0.03

Техническая документация

Datasheet ZXCT1041E5TA
pdf, 508 КБ