ZXCT1109SA-7, Monitor 2.5V to 36V Automotive 3-Pin SOT-23 T/R

Фото 1/4 ZXCT1109SA-7, Monitor 2.5V to 36V Automotive 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 3000 шт.
от 6000 шт.96 руб.
от 12000 шт.86 руб.
Добавить в корзину 3000 шт. на сумму 330 000 руб.
Номенклатурный номер: 8016035336
Артикул: ZXCT1109SA-7
Бренд: DIODES INC.

Описание

Semiconductor - IC > Power Management > Power Supply Controllers and Monitors
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Input Voltage Range 2.5 V to 36 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 19 nA
Output Current 2.015 mA
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Product Current Monitors
Product Category Current и Power Monitors и Regulators
Product Type Current и Power Monitors и Regulators
Sensing Method High Side
Series ZXCT11
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 36 V
Supply Voltage - Min 2.5 V
Accuracy: 6%
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage Range: 2.5 V to 36 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 19 nA
Output Current: 2.015 mA
Package/Case: SOT-23-3
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT11
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 335 КБ
Datasheet
pdf, 335 КБ
Datasheet
pdf, 1680 КБ
Datasheet ZXCT1107SA-7
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем