T491C685K016AT, Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms
![Фото 1/2 T491C685K016AT, Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms](https://static.chipdip.ru/lib/204/DOC007204064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC004437822.jpg)
200 руб.
от 10 шт. —
120 руб.
от 100 шт. —
72 руб.
от 500 шт. —
68.43 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement SolutionsKEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.
Технические параметры
Номинальная емкость,мкФ | 6.8 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 6800 nF | |
Capacitance: | 6.8 uF | |
Case Code - in: | 2412 | |
Case Code - mm: | 6032 | |
ESR: | 1.9 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Mfr Case Code: | C Case | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Tantalum Capacitors-Solid SMD | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Solid Standard Grade-Other Various | |
Series: | T491 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 10% | |
Type: | SMD/SMT | |
Voltage Rating DC: | 16 VDC | |
Brand | KEMET | |
Capacitance - nF | 6800 nF | |
Case Code - in | 2412 | |
Case Code - mm | 6032 | |
ESR | 1.9 Ohms | |
Factory Pack Quantity | 500 | |
Height | 2.8 mm | |
Length | 6 mm | |
Manufacturer | KEMET | |
Mfr Case Code | C Case | |
Operating Temperature Range | -55 C to+125 C | |
Package / Case | 2412(6032 metric) | |
Packaging | Reel | |
Product | Tantalum Solid Standard Grade-Other Various | |
Product Category | Tantalum Capacitors-Solid SMD | |
Qualification | Commercial | |
RoHS | Details | |
Series | T491 | |
Termination Style | SMD/SMT | |
Width | 3.2 mm | |
Вес, г | 0.26 |
Техническая документация
Конденсаторы танталовые импортные
pdf, 119 КБ
Конденсаторы танталовые чип импортные
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»
Похожие товары