PIC18F26K22-I/SO, Микроконтроллер 8-бит 64кБ Флэш-память 28SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 4 шт. —
770 руб.
от 7 шт. —
720 руб.
от 13 шт. —
695 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит 64кБ Флэш-память 28SOIC
Технические параметры
Корпус | so28 | |
ADC Channels | 19 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 2 | |
Automotive | Yes | |
CAN | 0 | |
Core Architecture | PIC | |
Device Core | PIC | |
ECCN (US) | 3A991.a.2 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | PIC18 | |
I2C | 2 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | I2C/SPI/USART | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 64 | |
Maximum CPU Frequency (MHz) | 64 | |
Maximum Expanded Memory Size | 2MB | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 1000 | |
Minimum Operating Supply Voltage (V) | 2.3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 7 | |
Number of ADCs | Single | |
Number of I/Os | 25 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 28 | |
Pin Count | 28 | |
PPAP | Yes | |
Process Technology | XLP | |
Program Memory Size | 64KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 2 | |
RAM Size | 3896B | |
SPI | 2 | |
Standard Package Name | SO | |
Supplier Package | SOIC W | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
UART | 0 | |
USART | 2 | |
USB | 0 | |
Watchdog | 1 | |
ADCs | 17x10 bit | |
Data Bus Width | 8bit | |
Maximum Frequency | 64MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 2 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 5x10 bit | |
Number of SPI Channels | 2 | |
Number of UART Channels | 0 | |
Number of USART Channels | 2 | |
Package Type | SOIC | |
Pulse Width Modulation | 1x10 bit, 2(2x10 bit) | |
Typical Operating Supply Voltage | 5.5 V | |
Width | 7.5mm | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | PIC18 | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 3.8 kB | |
Data RAM Type: | RAM | |
Factory Pack Quantity: Factory Pack Quantity: | 27 | |
Interface Type: | I2C, SPI, USART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 64 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Channels: | 17 Channel | |
Number of I/Os: | 25 I/O | |
Number of Timers/Counters: | 7 Timer | |
Package / Case: | SOIC-28 | |
Packaging: | Tube | |
Processor Series: | PIC18 | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 64 kB | |
Program Memory Type: | Flash | |
Series: | PIC18F2xK22 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | PIC | |
MSL(Уровень чувствительности к влажности) | 3 | |
Диапазон рабочих температур, °C | -40…+85 | |
Интерфейс | I2C, SPI, UART/USART | |
Количество | входов/выходов-25 I/O; каналов АЦП-19; таймеров-7 | |
Напряжение питания, В | 2.3…5.5(max) | |
Описание | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB(32K x 16)FLASH, SOIC-28 | |
Память | программная(Flash)-64 кБ(32K x 16); ПЗУ(Flash)-1 кБ; ОЗУ-3.8 кБ | |
Разрешение | АЦП-10 бит | |
Тип | Микроконтроллер 8 бит PIC серии PIC18F2xK22 | |
Тип монтажа | поверхностный(SMT) | |
Транспортная упаковка: размер/кол-во | 58*46*49/270 | |
Упаковка | TUBE, 27 шт. | |
Частота, МГц | тактовая(max)-64 | |
ADC Resolution - (bit) | 10 | |
Data Bus Width - (bit) | 8 | |
Maximum Clock Rate - (MHz) | 16 | |
Maximum CPU Frequency - (MHz) | 16 | |
Maximum Operating Supply Voltage - (V) | 5.5 | |
Military | No | |
Minimum Operating Supply Voltage - (V) | 1.8 | |
Operating Temperature - (??C) | -40~85 | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 5648 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9426 КБ
Datasheet
pdf, 29220 КБ
Datasheet PIC18(L)F2X/4XK22
pdf, 5702 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары